
H101CSGC | |
|---|---|
DigiKey Part Number | H101CSGC-ND |
Manufacturer | |
Manufacturer Product Number | H101CSGC |
Description | LED CBI 3MM GREEN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | H101CSGC Models |
Category | Millicandela Rating 50mcd |
Manufacturer Bivar Inc. | Viewing Angle 30° |
Series | Lens Type Clear |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 2.1V |
Wavelength - Peak 568nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53410 € | 53,41 € |
| Unit Price without VAT: | 0,53410 € |
|---|---|
| Unit Price with VAT: | 0,63558 € |

