
H101CRD | |
|---|---|
DigiKey Part Number | 492-1874-ND |
Manufacturer | |
Manufacturer Product Number | H101CRD |
Description | LED CBI 3MM RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | H101CRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 700nm | |
Configuration | Single | |
Current | - | |
Millicandela Rating | 2mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,39520 € | 39,52 € |
| 500 | 0,33152 € | 165,76 € |
| 1.000 | 0,31064 € | 310,64 € |
| 2.000 | 0,29292 € | 585,84 € |
| 5.000 | 0,27354 € | 1.367,70 € |
| 10.000 | 0,26147 € | 2.614,70 € |
| 25.000 | 0,24832 € | 6.208,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

