
H101CHC | |
|---|---|
DigiKey Part Number | H101CHC-ND |
Manufacturer | |
Manufacturer Product Number | H101CHC |
Description | LED CBI 3MM RED WATER CLR RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 2V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 625nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 50mcd | |
Viewing Angle | 30° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V |

