
H101CGD | |
|---|---|
DigiKey Part Number | 492-1873-ND |
Manufacturer | |
Manufacturer Product Number | H101CGD |
Description | LED CBI 3MM GREEN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | H101CGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 568nm | |
Configuration | Single | |
Current | - | |
Millicandela Rating | 25mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,41560 € | 41,56 € |
| 500 | 0,34900 € | 174,50 € |
| 1.000 | 0,32719 € | 327,19 € |
| 2.000 | 0,30868 € | 617,36 € |
| 5.000 | 0,28845 € | 1.442,25 € |
| 10.000 | 0,27584 € | 2.758,40 € |
| 25.000 | 0,26211 € | 6.552,75 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

