
H101CEGC2.030 | |
|---|---|
DigiKey Part Number | H101CEGC2.030-ND |
Manufacturer | |
Manufacturer Product Number | H101CEGC2.030 |
Description | LED CBI 3MM GREEN WATER CLR RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 4V 20mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H101CEGC2.030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 525nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 2500mcd | |
Viewing Angle | 30° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 4V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,73820 € | 173,82 € |
| Unit Price without VAT: | 1,73820 € |
|---|---|
| Unit Price with VAT: | 2,06846 € |

