
H101CBC-RP | |
|---|---|
DigiKey Part Number | H101CBC-RP-ND |
Manufacturer | |
Manufacturer Product Number | H101CBC-RP |
Description | LED CBI 3MM GRN/RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.1V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H101CBC-RP Models |
Category | Current 30mA Green, 30mA Red |
Manufacturer Bivar Inc. | Millicandela Rating 30mcd Green, 30mcd Red |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused, White |
Part Status Active | Lens Style Round with Domed Top |
Color Green, Red | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm, 625nm | Voltage Rating 2.1V Green, 2V Red |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,89700 € | 8,97 € |
| 100 | 0,67390 € | 67,39 € |
| 500 | 0,57504 € | 287,52 € |
| 1.000 | 0,54274 € | 542,74 € |
| 2.000 | 0,51535 € | 1.030,70 € |
| 5.000 | 0,48547 € | 2.427,35 € |
| 10.000 | 0,46687 € | 4.668,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

