
H100CGDL | |
|---|---|
DigiKey Part Number | H100CGDL-ND |
Manufacturer | |
Manufacturer Product Number | H100CGDL |
Description | LED CBI 3MM GRN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 1.9V Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | H100CGDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | - | |
Millicandela Rating | 6mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,60000 € | 6,00 € |
| 100 | 0,44270 € | 44,27 € |
| 500 | 0,37252 € | 186,26 € |
| 1.000 | 0,34954 € | 349,54 € |
| 2.000 | 0,33004 € | 660,08 € |
| 5.000 | 0,30874 € | 1.543,70 € |
| 10.000 | 0,29547 € | 2.954,70 € |
| 25.000 | 0,28101 € | 7.025,25 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

