
H-480C | |
|---|---|
DigiKey Part Number | H-480C-ND |
Manufacturer | |
Manufacturer Product Number | H-480C |
Description | LED HOLDER 2X3 REC LED NYL BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 x 3 Rectangular LED LED Standoff Black Nylon 0.470" (11.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-480C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.470" (11.94mm) | |
LED | 2 x 3 Rectangular LED | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,77600 € | 7,76 € |
| 100 | 0,57880 € | 57,88 € |
| 500 | 0,49118 € | 245,59 € |
| 1.000 | 0,46251 € | 462,51 € |
| 2.000 | 0,43819 € | 876,38 € |
| 5.000 | 0,41165 € | 2.058,25 € |
| 10.000 | 0,39512 € | 3.951,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

