
H-3RV-4 | |
|---|---|
DigiKey Part Number | H-3RV-4-ND |
Manufacturer | |
Manufacturer Product Number | H-3RV-4 |
Description | LED HOLDER 2X4MM REC LED NYL BLK |
Customer Reference | |
Detailed Description | 2 x 4mm and 2 x 5mm Rectangular LEDs LED Standoff Black Nylon 0.280" (7.11mm) |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.280" (7.11mm) |
Series | LED 2 x 4mm and 2 x 5mm Rectangular LEDs |
Packaging Bag | Material Nylon |
Part Status Obsolete |

