
H-312C | |
|---|---|
DigiKey Part Number | H-312C-ND |
Manufacturer | |
Manufacturer Product Number | H-312C |
Description | LED HOLDER T1 NYLON BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.600" (15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-312C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.600" (15.24mm) | |
LED | T1 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,77900 € | 77,90 € |
| Unit Price without VAT: | 0,77900 € |
|---|---|
| Unit Price with VAT: | 0,92701 € |






