
H-2RV-5 | |
|---|---|
DigiKey Part Number | H-2RV-5-ND |
Manufacturer | |
Manufacturer Product Number | H-2RV-5 |
Description | LED HOLDER REC LEDS NYL BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | All Rectangular LEDs LED Standoff Black Nylon 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | H-2RV-5 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.280" (7.11mm) |
Series | LED All Rectangular LEDs |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,54960 € | 54,96 € |
| Unit Price without VAT: | 0,54960 € |
|---|---|
| Unit Price with VAT: | 0,65402 € |

