
GLP2-750-R-54 | |
|---|---|
DigiKey Part Number | 492-GLP2-750-R-54-ND |
Manufacturer | |
Manufacturer Product Number | GLP2-750-R-54 |
Description | LIGHT PIPE RIGID 3.68MM DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.68mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,92300 € | 9,23 € |
| 100 | 0,69420 € | 69,42 € |
| 500 | 0,59296 € | 296,48 € |
| 1.000 | 0,55986 € | 559,86 € |
| 2.000 | 0,53181 € | 1.063,62 € |
| 5.000 | 0,50120 € | 2.506,00 € |
| 10.000 | 0,48215 € | 4.821,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


