
GLP1-5MM-F-54 | |
|---|---|
DigiKey Part Number | 492-GLP1-5MM-F-54-ND |
Manufacturer | |
Manufacturer Product Number | GLP1-5MM-F-54 |
Description | LIGHT PIPE RIGID 2.85MM DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 2.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,86400 € | 8,64 € |
| 100 | 0,64790 € | 64,79 € |
| 500 | 0,55238 € | 276,19 € |
| 1.000 | 0,52116 € | 521,16 € |
| 2.000 | 0,49470 € | 989,40 € |
| 5.000 | 0,46582 € | 2.329,10 € |
| 10.000 | 0,44785 € | 4.478,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

