
GLP1-375-D-54 | |
|---|---|
DigiKey Part Number | 492-GLP1-375-D-54-ND |
Manufacturer | |
Manufacturer Product Number | GLP1-375-D-54 |
Description | LIGHT PIPE RIGID 3MM DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,87900 € | 8,79 € |
| 100 | 0,66030 € | 66,03 € |
| 500 | 0,56328 € | 281,64 € |
| 1.000 | 0,53158 € | 531,58 € |
| 2.000 | 0,50472 € | 1.009,44 € |
| 5.000 | 0,47540 € | 2.377,00 € |
| 10.000 | 0,45714 € | 4.571,40 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

