
FRS4.0-04LG | |
|---|---|
DigiKey Part Number | FRS4.0-04LG-ND |
Manufacturer | |
Manufacturer Product Number | FRS4.0-04LG |
Description | ROUND SPACER M4 NYLON 4MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Nylon 0.157" (4.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | FRS4.0-04LG Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.185" (4.70mm) |
Series | Diameter - Outside 0.276" (7.01mm) |
Packaging Bag | Between Board Height 0.157" (4.00mm) |
Part Status Obsolete | Length - Overall 0.157" (4.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |

