Image for FRS3.5-04LG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS3.5-04LG

DigiKey Part Number
FRS3.5-04LG-ND
Manufacturer
Manufacturer Product Number
FRS3.5-04LG
Description
ROUND SPACER M3.5 NYLON 4MM
Customer Reference
Detailed Description
Round Spacer Unthreaded M3.5 Nylon 0.157" (4.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
FRS3.5-04LG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.161" (4.09mm)
Series
Diameter - Outside
0.248" (6.30mm)
Packaging
Bag
Between Board Height
0.157" (4.00mm)
Part Status
Obsolete
Length - Overall
0.157" (4.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.