
FRS3.0-27LG | |
|---|---|
DigiKey Part Number | FRS3.0-27LG-ND |
Manufacturer | |
Manufacturer Product Number | FRS3.0-27LG |
Description | ROUND SPACER M3 NYLON 1 1/16" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Nylon 1.063" (27.00mm) 1 1/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | FRS3.0-27LG Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.142" (3.60mm) |
Series | Diameter - Outside 0.217" (5.50mm) |
Packaging Bag | Between Board Height 1.063" (27.00mm) 1 1/16" |
Part Status Obsolete | Length - Overall 1.063" (27.00mm) 1 1/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |

