Image for FRS3.0-11LG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS3.0-11LG

DigiKey Part Number
FRS3.0-11LG-ND
Manufacturer
Manufacturer Product Number
FRS3.0-11LG
Description
ROUND SPACER M3 NYLON 11MM
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 Nylon 0.433" (11.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
FRS3.0-11LG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.142" (3.60mm)
Diameter - Outside
0.217" (5.50mm)
Between Board Height
0.433" (11.00mm)
Length - Overall
0.433" (11.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.