
FR-250 | |
|---|---|
DigiKey Part Number | FR-250-ND |
Manufacturer | |
Manufacturer Product Number | FR-250 |
Description | CARD GUIDE FR 2.5X0.078" RUST |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 2.500" (63.50mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Nylon, Snap-In Mount, 2.500" (63.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |


