
FLPV3-UY | |
|---|---|
DigiKey Part Number | 492-FLPV3-UY-ND |
Manufacturer | |
Manufacturer Product Number | FLPV3-UY |
Description | LIGHT PIPE RIGID 2.70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.70mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,74320 € | 74,32 € |
| Unit Price without VAT: | 0,74320 € |
|---|---|
| Unit Price with VAT: | 0,88441 € |

