
FLPS4C12.3-E | |
|---|---|
DigiKey Part Number | FLPS4C12.3-E-ND |
Manufacturer | |
Manufacturer Product Number | FLPS4C12.3-E |
Description | FLEXIBLE LIGHT PIPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 12.3" (312.42mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | FLPS4C12.3-E Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 12.3" (312.42mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,94060 € | 194,06 € |
| Unit Price without VAT: | 1,94060 € |
|---|---|
| Unit Price with VAT: | 2,30931 € |

