Image for FLPR8.0-SG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLPR8.0-SG

DigiKey Part Number
FLPR8.0-SG-ND
Manufacturer
Manufacturer Product Number
FLPR8.0-SG
Description
LED CBI 1.8MM GRN THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 2.1V 20mA Round with Domed Top 1.80mm Dia Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FLPR8.0-SG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Green
Wavelength - Peak
568nm
Configuration
-
Current
20mA
Millicandela Rating
120mcd
Viewing Angle
20°
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1001,52260 €152,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,52260 €
Unit Price with VAT:1,81189 €