
FLPR8.0-SBC | |
|---|---|
DigiKey Part Number | FLPR8.0-SBC-ND |
Manufacturer | |
Manufacturer Product Number | FLPR8.0-SBC |
Description | LED CBI 1.8MM GREEN/RED VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green, Red Clear 2.1V Green, 2V Red 20mA Round with Domed Top 1.80mm Dia Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPR8.0-SBC Models |
Category | Millicandela Rating 60mcd Green, 100mcd Red |
Manufacturer Bivar Inc. | Viewing Angle 20° |
Series | Lens Type Clear |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 1.80mm Dia |
Color Green, Red | Voltage Rating 2.1V Green, 2V Red |
Wavelength - Peak 568nm, 645nm | Mounting Type Through Hole |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,67040 € | 167,04 € |
| Unit Price without VAT: | 1,67040 € |
|---|---|
| Unit Price with VAT: | 1,98778 € |

