
FLPR6.0-UT | |
|---|---|
DigiKey Part Number | FLPR6.0-UT-ND |
Manufacturer | |
Manufacturer Product Number | FLPR6.0-UT |
Description | LIGHT PIPE ASSY 1MM RA TURQ 6.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Turquoise Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | FLPR6.0-UT Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Turquoise | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,65980 € | 265,98 € |
| Unit Price without VAT: | 2,65980 € |
|---|---|
| Unit Price with VAT: | 3,16516 € |

