
FLPR6.0-SY | |
|---|---|
DigiKey Part Number | FLPR6.0-SY-ND |
Manufacturer | |
Manufacturer Product Number | FLPR6.0-SY |
Description | LED CBI 3MM YELLOW THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Yellow Clear 2.1V 20mA Round with Domed Top 3.00mm Dia Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPR6.0-SY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | - | |
Current | 20mA | |
Millicandela Rating | 65mcd | |
Viewing Angle | 20° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,38350 € | 138,35 € |
| Unit Price without VAT: | 1,38350 € |
|---|---|
| Unit Price with VAT: | 1,64637 € |

