
FLPR4.0-SBC | |
|---|---|
DigiKey Part Number | FLPR4.0-SBC-ND |
Manufacturer | |
Manufacturer Product Number | FLPR4.0-SBC |
Description | LED CBI 5MM GRN/RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green, Red Clear 2.1V Green, 2V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPR4.0-SBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm, 645nm | |
Configuration | - | |
Current | 20mA | |
Millicandela Rating | 60mcd Green, 100mcd Red | |
Viewing Angle | 20° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,40320 € | 140,32 € |
| Unit Price without VAT: | 1,40320 € |
|---|---|
| Unit Price with VAT: | 1,66981 € |

