
FLPR24.0-SBC | |
|---|---|
DigiKey Part Number | FLPR24.0-SBC-ND |
Manufacturer | |
Manufacturer Product Number | FLPR24.0-SBC |
Description | FLEXIBLE LIGHT PIPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green, Red Flexible 24" (609.6mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | FLPR24.0-SBC Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 24" (609.6mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Green, Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,76750 € | 276,75 € |
| Unit Price without VAT: | 2,76750 € |
|---|---|
| Unit Price with VAT: | 3,29333 € |

