
FLPR12.0-UG | |
|---|---|
DigiKey Part Number | FLPR12.0-UG-ND |
Manufacturer | |
Manufacturer Product Number | FLPR12.0-UG |
Description | LED CBI 5MM GRN THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPR12.0-UG Models |
Category | Millicandela Rating 200mcd |
Manufacturer Bivar Inc. | Lens Type Clear |
Series | Lens Style Round with Domed Top |
Packaging Tray | Lens Size 5mm, T-1 3/4 |
Part Status Active | Voltage Rating 2.1V |
Color Green | Mounting Type Through Hole |
Wavelength - Peak 570nm | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,85320 € | 185,32 € |
| Unit Price without VAT: | 1,85320 € |
|---|---|
| Unit Price with VAT: | 2,20531 € |

