
FLPR100.0-SR | |
|---|---|
DigiKey Part Number | FLPR100.0-SR-ND |
Manufacturer | |
Manufacturer Product Number | FLPR100.0-SR |
Description | LIGHT PIPE ASSY 1MM RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Flexible 100" (2540mm) Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FLPR100.0-SR Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 100" (2540mm) |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,47280 € | 747,28 € |
| Unit Price without VAT: | 7,47280 € |
|---|---|
| Unit Price with VAT: | 8,89263 € |

