
FLPR1-7.0 | |
|---|---|
DigiKey Part Number | FLPR1-7.0-ND |
Manufacturer | |
Manufacturer Product Number | FLPR1-7.0 |
Description | LIGHT PIPE ASSY 1MM RECT 7.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 7" (177.8mm) Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FLPR1-7.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 7" (177.8mm) | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,98190 € | 98,19 € |
| Unit Price without VAT: | 0,98190 € |
|---|---|
| Unit Price with VAT: | 1,16846 € |

