
FLPR1-14.0 | |
|---|---|
DigiKey Part Number | FLPR1-14.0-ND |
Manufacturer | |
Manufacturer Product Number | FLPR1-14.0 |
Description | LIGHT PIPE FLEXIBLE CLEAR RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1.16' (0.36m) |
Datasheet | Datasheet |
EDA/CAD Models | FLPR1-14.0 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 1.16' (0.36m) |
Series | Lens Style Rectangle with Flat Top |
Packaging Tray | Lens Size 6.7mm x 4.2mm |
Part Status Active | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,48270 € | 148,27 € |
| Unit Price without VAT: | 1,48270 € |
|---|---|
| Unit Price with VAT: | 1,76441 € |

