
FLPR-UW.6K | |
|---|---|
DigiKey Part Number | FLPR-UW.6K-ND |
Manufacturer | |
Manufacturer Product Number | FLPR-UW.6K |
Description | FLEXIBLE LIGHT PIPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single White Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FLPR-UW.6K Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Mounting Type Board Mount, Press Fit, Right Angle |
Series | Lens Style Round |
Packaging Bag | Lens Size 3.30mm |
Part Status Active | Base Product Number |
Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,07550 € | 207,55 € |
| Unit Price without VAT: | 2,07550 € |
|---|---|
| Unit Price with VAT: | 2,46985 € |

