
FLPR-SUGL | |
|---|---|
DigiKey Part Number | FLPR-SUGL-ND |
Manufacturer | |
Manufacturer Product Number | FLPR-SUGL |
Description | LED HOLDER 5.1MM GRN VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 1.8V 7mA Round with Flat Top 5.10mm Dia Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 573nm | |
Configuration | - | |
Current | 7mA | |
Millicandela Rating | 70mcd | |
Viewing Angle | 35° | |
Lens Type | Clear | |
Lens Style | Round with Flat Top | |
Lens Size | 5.10mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole |

