
FLPR-SUG | |
|---|---|
DigiKey Part Number | FLPR-SUG-ND |
Manufacturer | |
Manufacturer Product Number | FLPR-SUG |
Description | LIGHT PIPE ADAPTER RA 3MM GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FLPR-SUG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Configuration | Single | |
Type | - | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round | |
Lens Size | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67480 € | 67,48 € |
| Unit Price without VAT: | 0,67480 € |
|---|---|
| Unit Price with VAT: | 0,80301 € |

