
FLPR-SA | |
|---|---|
DigiKey Part Number | FLPR-SA-ND |
Manufacturer | |
Manufacturer Product Number | FLPR-SA |
Description | LIGHT PIPE ADAPTER RA 3MM AMBER |
Customer Reference | |
Detailed Description | Light Pipe Single Amber Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | Amber | |
Configuration | Single | |
Type | - | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round | |
Lens Size | 3.30mm |

