
FLPO-1.5 | |
|---|---|
DigiKey Part Number | FLPO-1.5-ND |
Manufacturer | |
Manufacturer Product Number | FLPO-1.5 |
Description | LIGHT PIPE FLEXIBLE CLEAR OVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1.5" (38.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLPO-1.5 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 1.5" (38.1mm) |
Series | Lens Style Oval with Flat Top |
Packaging Bag | Lens Size 6.4mm x 3.2mm |
Part Status Active | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,84300 € | 8,43 € |
| 100 | 0,63110 € | 63,11 € |
| 500 | 0,53728 € | 268,64 € |
| 1.000 | 0,50659 € | 506,59 € |
| 2.000 | 0,48057 € | 961,14 € |
| 5.000 | 0,45217 € | 2.260,85 € |
| 10.000 | 0,43449 € | 4.344,90 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

