
FLPD-6.0 | |
|---|---|
DigiKey Part Number | FLPD-6.0-ND |
Manufacturer | |
Manufacturer Product Number | FLPD-6.0 |
Description | LIGHT PIPE ASSY 2MM DOME 6.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | FLPD-6.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 4.22mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,40180 € | 140,18 € |
| Unit Price without VAT: | 1,40180 € |
|---|---|
| Unit Price with VAT: | 1,66814 € |

