
FLP5-9.0 | |
|---|---|
DigiKey Part Number | FLP5-9.0-ND |
Manufacturer | |
Manufacturer Product Number | FLP5-9.0 |
Description | LIGHT PIPE 7MM RND LENS 9.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 9.0" (228.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLP5-9.0 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 9.0" (228.6mm) |
Series | Lens Style Round with Flat Top |
Packaging Bag | Lens Size 7mm |
Part Status Active | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,47710 € | 147,71 € |
| Unit Price without VAT: | 1,47710 € |
|---|---|
| Unit Price with VAT: | 1,75775 € |

