
FLP5-2.21 | |
|---|---|
DigiKey Part Number | FLP5-2.21-ND |
Manufacturer | |
Manufacturer Product Number | FLP5-2.21 |
Description | LIGHT PIPE ASSY 1MM 2.21" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2.2" (56.1mm) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | FLP5-2.21 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 2.2" (56.1mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 7.00mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,91150 € | 91,15 € |
| Unit Price without VAT: | 0,91150 € |
|---|---|
| Unit Price with VAT: | 1,08469 € |

