
FLP2R6.0-SY | |
|---|---|
DigiKey Part Number | FLP2R6.0-SY-ND |
Manufacturer | |
Manufacturer Product Number | FLP2R6.0-SY |
Description | LIGHT PIPE ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | FLP2R6.0-SY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Yellow | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.08mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,94990 € | 194,99 € |
| Unit Price without VAT: | 1,94990 € |
|---|---|
| Unit Price with VAT: | 2,32038 € |

