
ERM 1-305 | |
---|---|
DigiKey Part Number | ERM1-305-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-305 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.305" (7.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-305 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.305" (7.75mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,08800 € | 0,88 € |
100 | 0,06090 € | 6,09 € |
500 | 0,04826 € | 24,13 € |
1.000 | 0,04406 € | 44,06 € |
2.000 | 0,04046 € | 80,92 € |
5.000 | 0,03651 € | 182,55 € |
10.000 | 0,03403 € | 340,30 € |
25.000 | 0,03132 € | 783,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |