
ELM75MM3GD | |
|---|---|
DigiKey Part Number | 492-ELM75MM3GD-ND |
Manufacturer | |
Manufacturer Product Number | ELM75MM3GD |
Description | EXTRUDED VERTICAL T-1 (3MM) LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.2V 20mA Round with Domed Top 3.00mm Dia Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 30mcd |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3.00mm Dia |
Wavelength - Peak 565nm | Voltage Rating 2.2V |
Configuration Single | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,29920 € | 29,92 € |
| Unit Price without VAT: | 0,29920 € |
|---|---|
| Unit Price with VAT: | 0,35605 € |

