
ELM70303GD | |
|---|---|
DigiKey Part Number | 492-1870-ND |
Manufacturer | |
Manufacturer Product Number | ELM70303GD |
Description | LED CBI 3MM GRN DIF THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ELM70303GD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,42800 € | 4,28 € |
| 100 | 0,31080 € | 31,08 € |
| 500 | 0,25844 € | 129,22 € |
| 1.000 | 0,24126 € | 241,26 € |
| 2.000 | 0,22668 € | 453,36 € |
| 5.000 | 0,21073 € | 1.053,65 € |
| 10.000 | 0,20079 € | 2.007,90 € |
| 25.000 | 0,18994 € | 4.748,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

