
ELM59MM3GDT | |
|---|---|
DigiKey Part Number | 492-ELM59MM3GDT-ND |
Manufacturer | |
Manufacturer Product Number | ELM59MM3GDT |
Description | EXTRUDED VERTICAL T-1 (3MM) LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 1.7V 20mA Round with Domed Top 3.00mm Dia Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 0.5mcd |
Series | Viewing Angle 35° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3.00mm Dia |
Wavelength - Peak 430nm | Voltage Rating 1.7V |
Configuration Single | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25670 € | 256,70 € |
| Unit Price without VAT: | 0,25670 € |
|---|---|
| Unit Price with VAT: | 0,30547 € |

