Parametric Equivalent

ELM58MM3YDT | |
|---|---|
DigiKey Part Number | 492-ELM58MM3YDT-ND |
Manufacturer | |
Manufacturer Product Number | ELM58MM3YDT |
Description | EXTRUDED VERTICAL T-1 (3MM) LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 1.7V 20mA Round with Domed Top 3.00mm Dia Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 0.5mcd |
Series | Viewing Angle 35° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow | Lens Size 3.00mm Dia |
Wavelength - Peak 430nm | Voltage Rating 1.7V |
Configuration Single | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM510MM3YDT | Bivar Inc. | 0 | 492-ELM510MM3YDT-ND | 0,25945 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25945 € | 259,45 € |
| Unit Price without VAT: | 0,25945 € |
|---|---|
| Unit Price with VAT: | 0,30875 € |

