
ELM55MM3RDT | |
|---|---|
DigiKey Part Number | 492-ELM55MM3RDT-ND |
Manufacturer | |
Manufacturer Product Number | ELM55MM3RDT |
Description | EXTRUDED VERTICAL T-1 (3MM) LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V Round with Domed Top 3.00mm Dia Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 2mcd |
Manufacturer Bivar Inc. | Lens Type Diffused |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 3.00mm Dia |
Part Status Active | Voltage Rating 2.1V |
Color Red | Mounting Type Through Hole |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24708 € | 247,08 € |
| Unit Price without VAT: | 0,24708 € |
|---|---|
| Unit Price with VAT: | 0,29403 € |

