
ELM53103GDT | |
|---|---|
DigiKey Part Number | ELM53103GDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELM53103GDT |
Description | LED CBI 3MM GRN DIFF 2LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | ELM53103GDT Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd |
Series | Viewing Angle 35° |
Packaging Tape & Reel (TR) | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25670 € | 256,70 € |
| 2.000 | 0,24155 € | 483,10 € |
| 3.000 | 0,23377 € | 701,31 € |
| 5.000 | 0,22498 € | 1.124,90 € |
| 7.000 | 0,21975 € | 1.538,25 € |
| 10.000 | 0,21596 € | 2.159,60 € |
| Unit Price without VAT: | 0,25670 € |
|---|---|
| Unit Price with VAT: | 0,30547 € |

