
ELM52503BWD | |
|---|---|
DigiKey Part Number | ELM52503BWD-ND |
Manufacturer | |
Manufacturer Product Number | ELM52503BWD |
Description | LED CBI 3MM BLU THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Tinted 4V 70mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ELM52503BWD Models |
Category | Millicandela Rating 4mcd |
Manufacturer Bivar Inc. | Viewing Angle 35° |
Series | Lens Type Diffused, Tinted |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Blue | Voltage Rating 4V |
Wavelength - Peak 430nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 70mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,29240 € | 129,24 € |
| Unit Price without VAT: | 1,29240 € |
|---|---|
| Unit Price with VAT: | 1,53796 € |

