Parametric Equivalent

ELM50603YDL | |
|---|---|
DigiKey Part Number | ELM50603YDL-ND |
Manufacturer | |
Manufacturer Product Number | ELM50603YDL |
Description | LED CBI 3MM YELLOW THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2V 5mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ELM50603YDL Models |
Category | Millicandela Rating 2mcd |
Manufacturer Bivar Inc. | Viewing Angle 35° |
Series | Lens Type Diffused, Tinted |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow | Voltage Rating 2V |
Wavelength - Peak 590nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM51003YDL | Bivar Inc. | 0 | ELM51003YDL-ND | 0,34230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,34230 € | 34,23 € |
| Unit Price without VAT: | 0,34230 € |
|---|---|
| Unit Price with VAT: | 0,40734 € |

