
ELM50403GDL | |
|---|---|
DigiKey Part Number | 492-ELM50403GDL-ND |
Manufacturer | |
Manufacturer Product Number | ELM50403GDL |
Description | EXTRUDED VERTICAL T-1 (3MM) LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V Round with Domed Top 3.00mm Dia Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 4mcd |
Manufacturer Bivar Inc. | Lens Type Diffused |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 3.00mm Dia |
Part Status Active | Voltage Rating 2.1V |
Color Green | Mounting Type Through Hole |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,33900 € | 33,90 € |
| Unit Price without VAT: | 0,33900 € |
|---|---|
| Unit Price with VAT: | 0,40341 € |

